5962-9762101Q2X vs SP3486ET-L feature comparison

5962-9762101Q2X Texas Instruments

Buy Now

SP3486ET-L Sipex Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SIPEX CORP
Part Package Code QLCC
Package Description QCCN, SOP,
Pin Count 20
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 4 4
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-644; TIA-644 EIA-422; EIA-485
JESD-30 Code S-CQCC-N20 R-PDSO-G16
Length 8.89 mm 10.3 mm
Number of Functions 4 4
Number of Terminals 20 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 2.03 mm 2.65 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Supply Voltage1-Max 3.6 V
Supply Voltage1-Min 3 V
Supply Voltage1-Nom 3.3 V
Surface Mount YES YES
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Transmit Delay-Max 4.5 ns 60 ns
Width 8.89 mm 7.5 mm
Base Number Matches 1 1
Rohs Code Yes
Additional Feature CAN ALSO OPERATE WITH A 5V SUPPLY
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 250
Technology BICMOS
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare 5962-9762101Q2X with alternatives

Compare SP3486ET-L with alternatives