5962-9755301QDA
vs
M38510/01201BAA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
LANSDALE SEMICONDUCTOR INC
|
Part Package Code |
DFP
|
DFP
|
Package Description |
DFP, FL14,.3
|
DFP, FL14,.3
|
Pin Count |
14
|
14
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
TTL/H/L
|
TTL/H/L
|
JESD-30 Code |
R-GDFP-F14
|
S-XDFP-F14
|
JESD-609 Code |
e0
|
e0
|
Length |
9.21 mm
|
|
Load Capacitance (CL) |
15 pF
|
|
Logic IC Type |
MONOSTABLE MULTIVIBRATOR
|
MONOSTABLE MULTIVIBRATOR
|
Max I(ol) |
0.016 A
|
|
Number of Bits |
1
|
|
Number of Data/Clock Inputs |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
UNSPECIFIED
|
Package Code |
DFP
|
DFP
|
Package Equivalence Code |
FL14,.3
|
FL14,.3
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Packing Method |
TUBE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Power Supply Current-Max (ICC) |
36 mA
|
|
Propagation Delay (tpd) |
80 ns
|
106 ns
|
Qualification Status |
Qualified
|
Not Qualified
|
Schmitt Trigger |
YES
|
|
Screening Level |
MIL-PRF-38535 Class Q
|
MIL-M-38510 Class B
|
Seated Height-Max |
2.03 mm
|
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
6.285 mm
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 5962-9755301QDA with alternatives
Compare M38510/01201BAA with alternatives