5962-9459301VPA vs 5962-9200401MPX feature comparison

5962-9459301VPA Analog Devices Inc

Buy Now

5962-9200401MPX Comlinear Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC COMLINEAR CORP
Part Package Code DIP
Package Description CERAMIC, DIP-8
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C 25 µA
Common-mode Reject Ratio-Nom 50 dB
Frequency Compensation YES
Input Offset Voltage-Max 5500 µV
JESD-30 Code R-GDIP-T8 R-GDIP-T8
Low-Bias NO
Low-Offset NO
Micropower NO
Neg Supply Voltage Limit-Max -6.3 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V
Slew Rate-Min 800 V/us
Supply Voltage Limit-Max 6.3 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Wideband YES
Base Number Matches 1 1
Seated Height-Max 5.08 mm
Width 7.62 mm

Compare 5962-9459301VPA with alternatives

Compare 5962-9200401MPX with alternatives