5962-9690102HXA vs WSF512K32-27H2IA feature comparison

5962-9690102HXA Microsemi Corporation

Buy Now Datasheet

WSF512K32-27H2IA Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code PGA PGA
Package Description PGA, 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, PGA-66
Pin Count 66 66
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Additional Feature 512K X 16 FLASH IS ALSO AVAILABLE SRAM IS ORGANISED AS 512K X 32
JESD-30 Code S-XPGA-P66 S-CPGA-P66
JESD-609 Code e0 e0
Length 35.18 mm 35.2 mm
Memory Density 4194304 bit 16777216 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 8 32
Number of Functions 1 1
Number of Terminals 66 66
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 512KX8 512KX32
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.66 mm 5.7 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 35.18 mm 35.2 mm
Base Number Matches 1 1
Rohs Code No

Compare 5962-9690102HXA with alternatives

Compare WSF512K32-27H2IA with alternatives