WSF512K32-27H2IA vs WSE128K16-73G2TIA feature comparison

WSF512K32-27H2IA White Electronic Designs Corp

Buy Now Datasheet

WSE128K16-73G2TIA White Microelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP WHITE MICROELECTRONICS
Package Description 1.385 X 1.385 INCH, PGA TYPE, HERMETIC SEALED, CERAMIC, HIP-66 22.40 MM, CERAMIC, QFP-68
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 70 ns
JESD-30 Code S-CPGA-P66 S-CQFP-G68
JESD-609 Code e0
Length 35.2 mm
Memory Density 16777216 bit 2097152 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 32 16
Mixed Memory Type FLASH+SRAM
Number of Functions 1 1
Number of Terminals 66 68
Number of Words 524288 words 131072 words
Number of Words Code 512000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX32 128KX16
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA QFP
Package Equivalence Code PGA66,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.7 mm
Standby Current-Max 0.09 A
Supply Current-Max 0.55 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG GULL WING
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR QUAD
Width 35.2 mm
Base Number Matches 3 3