Part Details for 5962-9690102HXA by Microsemi Corporation
Overview of 5962-9690102HXA by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9690102HXA
5962-9690102HXA CAD Models
5962-9690102HXA Part Data Attributes
|
5962-9690102HXA
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9690102HXA
Microsemi Corporation
Memory Circuit, 512KX8, CMOS, PGA-66
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 66 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | 512K X 16 FLASH IS ALSO AVAILABLE | |
JESD-30 Code | S-XPGA-P66 | |
JESD-609 Code | e0 | |
Length | 35.18 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.66 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 35.18 mm |
Alternate Parts for 5962-9690102HXA
This table gives cross-reference parts and alternative options found for 5962-9690102HXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9690102HXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WSF512K16-39H2IA | Microsemi Corporation | Check for Price | Memory Circuit, 512KX16, CMOS, CPGA66, 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, PGA-66 | 5962-9690102HXA vs WSF512K16-39H2IA |
WSF512K16-39H2CA | Microsemi Corporation | Check for Price | Memory Circuit, 512KX16, CMOS, CPGA66, 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, PGA-66 | 5962-9690102HXA vs WSF512K16-39H2CA |
5962-9690102HXA | White Microelectronics | Check for Price | Memory Circuit, 512KX16, CMOS, CHIP66, | 5962-9690102HXA vs 5962-9690102HXA |
5962-9690102HXC | White Microelectronics | Check for Price | Memory Circuit, 512KX16, CMOS, CHIP66, | 5962-9690102HXA vs 5962-9690102HXC |
ACT-SF512K16N-39P7Q | Cobham Power Products | Check for Price | Memory Circuit, 512KX16, CMOS, CPGA66, 1.080 X 1.080 INCH, 0.185 INCH HEIGHT, HERMETIC SEALED, CERAMIC, PGA-66 | 5962-9690102HXA vs ACT-SF512K16N-39P7Q |
WSF512K16-39H2C | Microsemi Corporation | Check for Price | Memory Circuit, 512KX16, CMOS, CPGA66, 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, PGA-66 | 5962-9690102HXA vs WSF512K16-39H2C |