5962-9679602HYC
vs
WME128K8-250CMA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
WHITE ELECTRONIC DESIGNS CORP
Part Package Code
DIP
Package Description
DIP,
0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32
Pin Count
32
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Category CO2 Kg
12
12
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Candidate List Date
2017-07-07
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
Access Time-Max
250 ns
250 ns
JESD-30 Code
R-CDIP-T32
R-CDIP-T32
JESD-609 Code
e4
e0
Length
42.4 mm
42.4 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
128KX8
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.5 mm
2.54 mm
Terminal Position
DUAL
DUAL
Write Cycle Time-Max (tWC)
10 ms
10 ms
Base Number Matches
4
4
Rohs Code
No
Additional Feature
HARDWARE AND SOFTWARE DATA PROTECTION
Command User Interface
NO
Data Polling
YES
Endurance
10000 Write/Erase Cycles
Package Equivalence Code
DIP32,.6
Page Size
128 words
Seated Height-Max
5.13 mm
Standby Current-Max
0.000625 A
Supply Current-Max
0.08 mA
Toggle Bit
YES
Width
15.24 mm
Compare 5962-9679602HYC with alternatives