5962-9679602HYC
vs
CE28C010-250
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WHITE MICROELECTRONICS
SEEQ TECHNOLOGY INC
Package Description
CERAMIC, DIP-32
DIP, DIP32,.6
Reach Compliance Code
unknown
unknown
Access Time-Max
250 ns
250 ns
JESD-30 Code
R-CDIP-T32
R-CDIP-T32
JESD-609 Code
e4
e0
Length
42.415 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
128KX8
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.13 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
GOLD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
Write Cycle Time-Max (tWC)
10 ms
10 ms
Base Number Matches
4
1
Rohs Code
No
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
AUTOMATIC WRITE;PAGE WRITE;BULK ERASE
Command User Interface
NO
Data Polling
YES
Endurance
10000 Write/Erase Cycles
Output Characteristics
3-STATE
Package Equivalence Code
DIP32,.6
Page Size
128 words
Standby Current-Max
0.00085 A
Supply Current-Max
0.12 mA
Toggle Bit
YES
Compare 5962-9679602HYC with alternatives
Compare CE28C010-250 with alternatives