5962-9679602HYC vs WME128K8-250CC feature comparison

5962-9679602HYC Microsemi Corporation

Buy Now

WME128K8-250CC White Electronic Designs Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP WHITE ELECTRONIC DESIGNS CORP
Part Package Code DIP
Package Description DIP, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32
Pin Count 32
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Access Time-Max 250 ns 250 ns
JESD-30 Code R-CDIP-T32 R-CDIP-T32
JESD-609 Code e4 e4
Length 42.4 mm 42.4 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish GOLD GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.5 mm 2.54 mm
Terminal Position DUAL DUAL
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 4 4
Rohs Code No
Additional Feature HARDWARE AND SOFTWARE DATA PROTECTION
Command User Interface NO
Data Polling YES
Endurance 10000 Write/Erase Cycles
Package Equivalence Code DIP32,.6
Page Size 128 words
Seated Height-Max 5.13 mm
Standby Current-Max 0.000625 A
Supply Current-Max 0.08 mA
Toggle Bit YES
Width 15.24 mm

Compare 5962-9679602HYC with alternatives