5962-9678001QXA vs 54LVTH162245RPFI feature comparison

5962-9678001QXA Defense Logistics Agency

Buy Now

54LVTH162245RPFI Data Device Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY DATA DEVICE CORP
Package Description CERAMIC, DFP-48 DFP,
Reach Compliance Code unknown compliant
Family LVT LVT
JESD-30 Code R-GDFP-F48 R-XDFP-F48
JESD-609 Code e0
Length 15.875 mm 15.748 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED UNSPECIFIED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 5.3 ns 5.3 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 3.05 mm 3.6576 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 9.655 mm 9.652 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01
Total Dose 100k Rad(Si) V

Compare 5962-9678001QXA with alternatives

Compare 54LVTH162245RPFI with alternatives