5962-9678001QXA vs SN54LVTH162245WDR feature comparison

5962-9678001QXA Defense Logistics Agency

Buy Now

SN54LVTH162245WDR Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TEXAS INSTRUMENTS INC
Package Description CERAMIC, DFP-48 DFP,
Reach Compliance Code unknown unknown
Family LVT LVT
JESD-30 Code R-GDFP-F48 R-GDFP-F48
JESD-609 Code e0
Length 15.875 mm 15.748 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 5.3 ns 5.3 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 3.05 mm 3.05 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 9.655 mm 9.652 mm
Base Number Matches 2 1
Part Package Code DFP
Pin Count 48
HTS Code 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL
Load Capacitance (CL) 50 pF
Power Supply Current-Max (ICC) 5 mA

Compare 5962-9678001QXA with alternatives

Compare SN54LVTH162245WDR with alternatives