5962-9555202QPA vs TLC27L7IP feature comparison

5962-9555202QPA Rochester Electronics LLC

Buy Now Datasheet

TLC27L7IP Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS INC
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 8 8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0008 µA 0.002 µA
Common-mode Reject Ratio-Nom 80 dB 95 dB
Input Offset Voltage-Max 1500 µV 2000 µV
JESD-30 Code R-GDIP-T8 R-PDIP-T8
Length 9.58 mm 9.59 mm
Moisture Sensitivity Level NOT SPECIFIED 1
Neg Supply Voltage Limit-Max -8 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Screening Level MIL-38535-Q
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 3.6 V/us 0.04 V/us
Supply Voltage Limit-Max 8 V 18 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish NOT SPECIFIED NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Dose MIL-38535-Q V
Unity Gain BW-Nom 2250 130
Width 7.62 mm 7.62 mm
Base Number Matches 3 2
JESD-609 Code e4

Compare 5962-9555202QPA with alternatives

Compare TLC27L7IP with alternatives