5962-9555202QPA vs TLC277MJGB feature comparison

5962-9555202QPA Rochester Electronics LLC

Buy Now Datasheet

TLC277MJGB Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description DIP, CERAMIC, DIP-8
Pin Count 8 8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0008 µA 0.00006 µA
Common-mode Reject Ratio-Nom 80 dB 80 dB
Input Offset Voltage-Max 1500 µV 3750 µV
JESD-30 Code R-GDIP-T8 R-GDIP-T8
Length 9.58 mm 9.58 mm
Moisture Sensitivity Level NOT SPECIFIED NOT SPECIFIED
Neg Supply Voltage Limit-Max -8 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Screening Level MIL-38535-Q
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 3.6 V/us 2.9 V/us
Supply Voltage Limit-Max 8 V 18 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish NOT SPECIFIED TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Dose MIL-38535-Q V
Unity Gain BW-Nom 2250 1700
Width 7.62 mm 7.62 mm
Base Number Matches 3 2
JESD-609 Code e0

Compare 5962-9555202QPA with alternatives

Compare TLC277MJGB with alternatives