TLC27L7IP
vs
TLC2202CP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
DIP
Package Description
DIP,
ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count
8
8
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.002 µA
0.0001 µA
Common-mode Reject Ratio-Nom
95 dB
115 dB
Input Offset Voltage-Max
2000 µV
1150 µV
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e4
e4
Length
9.59 mm
9.59 mm
Moisture Sensitivity Level
1
NOT APPLICABLE
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Seated Height-Max
5.08 mm
5.08 mm
Slew Rate-Nom
0.04 V/us
2.7 V/us
Supply Voltage Limit-Max
18 V
8 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Unity Gain BW-Nom
130
1900
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Rohs Code
Yes
Neg Supply Voltage Limit-Max
-8 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Compare TLC27L7IP with alternatives
Compare TLC2202CP with alternatives