5962-9466903Q9D vs TMS320C40GFL60 feature comparison

5962-9466903Q9D Texas Instruments

Buy Now Datasheet

TMS320C40GFL60 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIE PGA
Package Description DIE, DIE OR CHIP
Pin Count 325 325
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A001.A.2.C 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 31 31
Barrel Shifter NO YES
Bit Size 32 32
Boundary Scan YES YES
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-XUUC-N325 S-CPGA-P325
Low Power Mode NO YES
Number of Terminals 325 325
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DIE IPGA
Package Equivalence Code DIE OR CHIP SPGA325,35X35MOD
Package Shape SQUARE SQUARE
Package Style UNCASED CHIP GRID ARRAY, INTERSTITIAL PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (words) 8192 8000
Screening Level MIL-PRF-38535 Class Q
Supply Current-Max 850 mA 950 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY OTHER
Terminal Form NO LEAD PIN/PEG
Terminal Position UPPER PERPENDICULAR
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Date Of Intro 1991-05-01
Samacsys Manufacturer Texas Instruments
Clock Frequency-Max 60 MHz
Integrated Cache NO
JESD-609 Code e4
Length 47.25 mm
Number of DMA Channels 6
Number of External Interrupts 5
Number of Serial I/Os
Number of Timers 2
On Chip Data RAM Width 8
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Terminal Finish Gold (Au)
Terminal Pitch 2.54 mm
Width 47.25 mm

Compare 5962-9466903Q9D with alternatives

Compare TMS320C40GFL60 with alternatives