5962-9466903Q9D
vs
SMJ320C40KGDM50C
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIE
DIE
Package Description
DIE, DIE OR CHIP
DIE, DIE OR CHIP
Pin Count
325
325
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A001.A.2.C
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
31
31
Barrel Shifter
NO
NO
Bit Size
32
32
Boundary Scan
YES
YES
External Data Bus Width
32
32
Format
FLOATING POINT
FLOATING POINT
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-XUUC-N325
R-XUUC-N325
Low Power Mode
NO
NO
Number of Terminals
325
325
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIE
DIE
Package Equivalence Code
DIE OR CHIP
DIE OR CHIP
Package Shape
SQUARE
RECTANGULAR
Package Style
UNCASED CHIP
UNCASED CHIP
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RAM (words)
8192
8192
Screening Level
MIL-PRF-38535 Class Q
MIL-PRF-38535
Supply Current-Max
850 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches
1
1
Clock Frequency-Max
50 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Compare 5962-9466903Q9D with alternatives
Compare SMJ320C40KGDM50C with alternatives