5962-9466902QXC vs SMJ320C40KGDM40CH feature comparison

5962-9466902QXC Defense Logistics Agency

Buy Now Datasheet

SMJ320C40KGDM40CH Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TEXAS INSTRUMENTS INC
Package Description PGA-325 DIE,
Reach Compliance Code unknown unknown
Address Bus Width 31 31
Barrel Shifter YES NO
Boundary Scan YES YES
Clock Frequency-Max 40 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-CPGA-P325 R-XUUC-N325
JESD-609 Code e4
Length 47.244 mm
Low Power Mode YES NO
Number of Terminals 325 325
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code PGA DIE
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY UNCASED CHIP
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD
Terminal Form PIN/PEG NO LEAD
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR UPPER
Width 47.244 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 2 1
Part Package Code DIE
Pin Count 325
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01

Compare 5962-9466902QXC with alternatives

Compare SMJ320C40KGDM40CH with alternatives