5962-9453201MXA
vs
A80486SLENHANCED1XCLKDX250
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
INTEL CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Address Bus Width |
29
|
32
|
Bit Size |
64
|
32
|
Clock Frequency-Max |
25 MHz
|
25 MHz
|
External Data Bus Width |
64
|
32
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
YES
|
YES
|
JESD-609 Code |
e0
|
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
PGA
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Speed |
25 MHz
|
50 MHz
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
OTHER
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
PGA
|
Package Description |
|
PGA,
|
Pin Count |
|
168
|
HTS Code |
|
8542.31.00.01
|
Additional Feature |
|
DYNAMIC BUS SIZING; BURST BUS; MULTIPROCESSOR SUPPORT; ADVANCED POWER MANAGEMENT FEATURES
|
Boundary Scan |
|
YES
|
JESD-30 Code |
|
S-CPGA-P168
|
Length |
|
44.7 mm
|
Low Power Mode |
|
YES
|
Number of DMA Channels |
|
|
Number of External Interrupts |
|
4
|
Number of Serial I/Os |
|
|
Number of Terminals |
|
168
|
On Chip Data RAM Width |
|
|
Package Shape |
|
SQUARE
|
RAM (words) |
|
0
|
Seated Height-Max |
|
4.57 mm
|
Supply Current-Max |
|
950 mA
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
44.7 mm
|
|
|
|
Compare 5962-9453201MXA with alternatives
Compare A80486SLENHANCED1XCLKDX250 with alternatives