5962-9453201MXA vs ST486DX266PS feature comparison

5962-9453201MXA Defense Logistics Agency

Buy Now Datasheet

ST486DX266PS STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY STMICROELECTRONICS
Reach Compliance Code unknown unknown
Address Bus Width 29 32
Bit Size 64 32
Clock Frequency-Max 25 MHz 33 MHz
External Data Bus Width 64 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-609 Code e0
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code PGA PGA
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Speed 25 MHz 66 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS
Temperature Grade MILITARY OTHER
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position PERPENDICULAR PERPENDICULAR
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 2 1
Part Package Code PGA
Package Description PGA,
Pin Count 168
Boundary Scan NO
JESD-30 Code S-PPGA-P168
Length 44.45 mm
Low Power Mode YES
Number of Terminals 168
Package Shape SQUARE
Seated Height-Max 4.57 mm
Terminal Pitch 2.54 mm
Width 44.45 mm

Compare 5962-9453201MXA with alternatives

Compare ST486DX266PS with alternatives