A80486SLENHANCED1XCLKDX250 vs A80486SX25LOWPOWER feature comparison

A80486SLENHANCED1XCLKDX250 Intel Corporation

Buy Now Datasheet

A80486SX25LOWPOWER Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code PGA PGA
Package Description PGA, PGA,
Pin Count 168 168
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature DYNAMIC BUS SIZING; BURST BUS; MULTIPROCESSOR SUPPORT; ADVANCED POWER MANAGEMENT FEATURES DYNAMIC BUS SIZING; BURST BUS; MULTIPROCESSOR SUPPORT; BUILT IN SELF TEST; DYNAMIC FREQ SCALABILITY
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES NO
Clock Frequency-Max 25 MHz 50 MHz
External Data Bus Width 32 32
Format FLOATING POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-CPGA-P168 S-CPGA-P168
Length 44.7 mm 44.7 mm
Low Power Mode YES NO
Number of DMA Channels
Number of External Interrupts 4 2
Number of Serial I/Os
Number of Terminals 168 168
On Chip Data RAM Width
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 4.57 mm 4.57 mm
Speed 50 MHz 25 MHz
Supply Current-Max 950 mA 700 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 44.7 mm 44.7 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1
ECCN Code 3A991.A.2

Compare A80486SLENHANCED1XCLKDX250 with alternatives

Compare A80486SX25LOWPOWER with alternatives