5962-9318714HNC vs CYM1838HG-35MB feature comparison

5962-9318714HNC Cobham Advanced Electronic Solutions

Buy Now

CYM1838HG-35MB Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROFLEX MICROELECTRONIC SOLUTIONS CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code unknown not_compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 35 ns
I/O Type COMMON COMMON
JESD-30 Code S-XPGA-P66 S-CPGA-P66
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 8
Number of Terminals 66 66
Number of Words 131072 words 524288 words
Number of Words Code 128000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX32 512KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA66,11X11 PGA66,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B 38535Q/M;38534H;883B
Standby Voltage-Min 2 V 4.5 V
Supply Current-Max 0.6 mA 0.72 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Base Number Matches 3 1
Rohs Code No
Part Package Code PGA
Package Description 1.100 X 1.100 INCH, HERMETIC SEALED, PGA-66
Pin Count 66
Additional Feature CONFIGURABLE AS 128K X 32
JESD-609 Code e0
Number of Functions 1
Number of Ports 1
Output Enable YES
Seated Height-Max 8.128 mm
Standby Current-Max 0.04 A
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Terminal Finish TIN LEAD

Compare CYM1838HG-35MB with alternatives