5962-9318714H5C vs PUMA2S4000M-35 feature comparison

5962-9318714H5C Cobham Advanced Electronic Solutions

Buy Now

PUMA2S4000M-35 APTA Group Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROFLEX MICROELECTRONIC SOLUTIONS APTA GROUP INC
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 35 ns
I/O Type COMMON COMMON
JESD-30 Code S-XPGA-P66 S-CHMA-P66
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 32
Number of Terminals 66 66
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX32 128KX32
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA66,11X11 PGA66,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Standby Current-Max 0.005 A 0.16 A
Standby Voltage-Min 2 V 4.5 V
Supply Current-Max 0.52 mA 0.68 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR HEX
Base Number Matches 1 1
Part Package Code PGA
Package Description PGA, PGA66,11X11
Pin Count 66
Additional Feature IT CAN ALSO BE CONFIGURED AS 512K X 8
Alternate Memory Width 16
Number of Functions 1
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare 5962-9318714H5C with alternatives

Compare PUMA2S4000M-35 with alternatives