5962-9318714H5C vs 5962-9318714HXX feature comparison

5962-9318714H5C Microsemi Corporation

Buy Now

5962-9318714HXX Cobham Power Products

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP AEROFLEX PLAINVIEW
Part Package Code PGA PGA
Package Description PGA, HIP,
Pin Count 66 66
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 35 ns
JESD-30 Code S-XPGA-P66 S-XHIP-P66
JESD-609 Code e4
Length 27.3 mm 30.1 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM CACHE SRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 66 66
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX32 128KX32
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code PGA HIP
Package Shape SQUARE SQUARE
Package Style GRID ARRAY IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534 Class H MIL-STD-883
Seated Height-Max 4.95 mm 6.22 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR HEX
Width 27.3 mm 30.1 mm
Base Number Matches 7 2

Compare 5962-9318714H5C with alternatives

Compare 5962-9318714HXX with alternatives