PUMA2S4000M-35 vs 5962-9318714HXX feature comparison

PUMA2S4000M-35 Force Technologies Ltd

Buy Now Datasheet

5962-9318714HXX Cobham Power Products

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FORCE TECHNOLOGIES LTD AEROFLEX PLAINVIEW
Package Description , HIP,
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 35 ns
Alternate Memory Width 16
JESD-30 Code S-CXMA-P66 S-XHIP-P66
Length 27.385 mm 30.1 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM MODULE CACHE SRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 66 66
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX32 128KX32
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Shape SQUARE SQUARE
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Parallel/Serial PARALLEL PARALLEL
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 6.86 mm 6.22 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position UNSPECIFIED HEX
Width 27.385 mm 30.1 mm
Base Number Matches 3 2
Part Package Code PGA
Pin Count 66
Package Code HIP
Qualification Status Not Qualified

Compare PUMA2S4000M-35 with alternatives

Compare 5962-9318714HXX with alternatives