5962-9318714H5C
vs
5962-9461108HYC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AEROFLEX MICROELECTRONIC SOLUTIONS
AEROFLEX PLAINVIEW
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
35 ns
25 ns
I/O Type
COMMON
JESD-30 Code
S-XPGA-P66
S-CQFP-F68
Memory Density
4194304 bit
16777216 bit
Memory IC Type
SRAM MODULE
CACHE SRAM MODULE
Memory Width
32
32
Number of Terminals
66
68
Number of Words
131072 words
524288 words
Number of Words Code
128000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
128KX32
512KX32
Output Characteristics
3-STATE
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
QFF
Package Equivalence Code
PGA66,11X11
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
MIL-STD-883
Standby Current-Max
0.005 A
Standby Voltage-Min
2 V
Supply Current-Max
0.52 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
FLAT
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
PERPENDICULAR
QUAD
Base Number Matches
1
1
Part Package Code
QFP
Package Description
QFF,
Pin Count
68
Additional Feature
ALSO CONFIGURABLE AS 2M X 8
Alternate Memory Width
16
JESD-609 Code
e4
Number of Functions
1
Seated Height-Max
3.556 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Terminal Finish
GOLD
Compare 5962-9318714H5C with alternatives
Compare 5962-9461108HYC with alternatives