5962-9318705HNA
vs
5962-9318706HYC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
WHITE ELECTRONIC DESIGNS CORP
Part Package Code
PGA
Package Description
HIP,
Pin Count
66
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
55 ns
45 ns
JESD-30 Code
S-XHIP-P66
S-XPGA-P66
JESD-609 Code
e0
Length
27.3 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
CACHE SRAM MODULE
SRAM MODULE
Memory Width
32
32
Number of Functions
1
Number of Terminals
66
66
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
128KX32
128KX32
Package Body Material
UNSPECIFIED
CERAMIC
Package Code
HIP
PGA
Package Shape
SQUARE
SQUARE
Package Style
IN-LINE
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535
38535Q/M;38534H;883B
Seated Height-Max
4.09 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
HEX
PERPENDICULAR
Width
27.3 mm
Base Number Matches
3
5
I/O Type
COMMON
Output Characteristics
3-STATE
Package Equivalence Code
PGA66,11X11
Standby Current-Max
0.0116 A
Standby Voltage-Min
2 V
Supply Current-Max
0.6 mA
Compare 5962-9318705HNA with alternatives
Compare 5962-9318706HYC with alternatives