5962-9318705HNA vs 5962-9318705HNC feature comparison

5962-9318705HNA Cobham Advanced Electronic Solutions

Buy Now

5962-9318705HNC Cobham Advanced Electronic Solutions

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROFLEX MICROELECTRONIC SOLUTIONS AEROFLEX MICROELECTRONIC SOLUTIONS
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 55 ns
I/O Type COMMON COMMON
JESD-30 Code S-XPGA-P66 S-XPGA-P66
JESD-609 Code e0
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 32
Number of Terminals 66 66
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX32 128KX32
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC CERAMIC
Package Code PGA PGA
Package Equivalence Code PGA66,11X11 PGA66,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B 38535Q/M;38534H;883B
Standby Current-Max 0.0116 A 0.0116 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.6 mA 0.6 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Base Number Matches 3 3