5962-9309104HXX vs WE512K8200CQA feature comparison

5962-9309104HXX Mercury Systems Inc

Buy Now

WE512K8200CQA Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MERCURY SYSTEMS INC MICROSEMI CORP
Package Description DUAL CAVITY, SIDE BRAZED, HERMETIC SEALED, CERAMIC, DIP-32 HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 200 ns 200 ns
Additional Feature AUTOMATIC WRITE
JESD-30 Code R-CDIP-T32 R-CDIP-T32
Length 42.4 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type EEPROM MODULE EEPROM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 512KX8 512KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 6.98 mm
Supply Current-Max 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.5 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 3 2
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 32
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-9309104HXX with alternatives

Compare WE512K8200CQA with alternatives