WE512K8200CQA vs FTE512S8N-20I feature comparison

WE512K8200CQA White Electronic Designs Corp

Buy Now Datasheet

FTE512S8N-20I Force Technologies Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP FORCE TECHNOLOGIES LTD
Package Description HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 DIP, DIP32,.6
Reach Compliance Code unknown compliant
Access Time-Max 200 ns 200 ns
Command User Interface NO
Data Polling YES YES
Data Retention Time-Min 10 10
Endurance 10000 Write/Erase Cycles 10000 Write/Erase Cycles
JESD-30 Code R-CDIP-T32 R-CDIP-T32
JESD-609 Code e0
Length 42.4 mm 42.164 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type EEPROM MODULE EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 512KX8 512KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP32,.6 DIP32,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Page Size 128 words 128 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.13 mm 10.16 mm
Standby Current-Max 0.008 A 0.0012 A
Supply Current-Max 0.1 mA 0.09 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit NO
Width 15.24 mm 15.24 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Write Protection SOFTWARE
Base Number Matches 2 1
Part Package Code DIP
Pin Count 32
ECCN Code 3A991.B.1.B.1
HTS Code 8542.32.00.51

Compare FTE512S8N-20I with alternatives