Part Details for 5962-9309104HXX by Mercury Systems Inc
Overview of 5962-9309104HXX by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9309104HXX
5962-9309104HXX CAD Models
5962-9309104HXX Part Data Attributes
|
5962-9309104HXX
Mercury Systems Inc
Buy Now
|
Compare Parts:
5962-9309104HXX
Mercury Systems Inc
EEPROM Module, 512KX8, 200ns, Parallel, CMOS, CDIP32, DUAL CAVITY, SIDE BRAZED, HERMETIC SEALED, CERAMIC, DIP-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | DUAL CAVITY, SIDE BRAZED, HERMETIC SEALED, CERAMIC, DIP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | AUTOMATIC WRITE | |
JESD-30 Code | R-CDIP-T32 | |
Length | 42.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EEPROM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 6.98 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for 5962-9309104HXX
This table gives cross-reference parts and alternative options found for 5962-9309104HXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9309104HXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WE512K8200CMA | Microsemi Corporation | Check for Price | EEPROM Module, 512KX8, 200ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | 5962-9309104HXX vs WE512K8200CMA |
5962-9309105HYA | White Microelectronics | Check for Price | EEPROM Module, 512KX8, 200ns, Parallel, CMOS, DIP-32 | 5962-9309104HXX vs 5962-9309105HYA |
AT28C040-20BISL703 | Atmel Corporation | Check for Price | EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | 5962-9309104HXX vs AT28C040-20BISL703 |
WE512K8200CM | Mercury Systems Inc | Check for Price | EEPROM Module, 512KX8, 200ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | 5962-9309104HXX vs WE512K8200CM |
5962-9309105HYX | White Microelectronics | Check for Price | EEPROM Module, 512KX8, 200ns, Parallel, CMOS, DIP-32 | 5962-9309104HXX vs 5962-9309105HYX |
WE512K8-200CI | Mercury Systems Inc | Check for Price | EEPROM Module, 512KX8, 200ns, Parallel, CMOS, CDIP32, DIP-32 | 5962-9309104HXX vs WE512K8-200CI |
5962-9309104HXC | White Electronic Designs Corp | Check for Price | EEPROM Module, 512KX8, 200ns, Parallel, CMOS, CDIP32, DUAL CAVITY, SIDE BRAZED, HERMETIC SEALED, CERAMIC, DIP-32 | 5962-9309104HXX vs 5962-9309104HXC |
WE512K8200CM | Microsemi Corporation | Check for Price | EEPROM Module, 512KX8, 200ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | 5962-9309104HXX vs WE512K8200CM |