ATW2812D/ES-MSTR
vs
ATW2812D/HB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LAMBDA ADVANCED ANALOG INC
ADVANCED ANALOG
Part Package Code
SFM
Package Description
,
,
Pin Count
10
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
-12V OUTPUT ALSO AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
80%
80%
Input Voltage-Max
40 V
40 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
28 V
28 V
JESD-30 Code
R-XDFM-P10
R-MDFM-P10
Line Regulation-Max
0.625%
0.625%
Load Regulation-Max
1.25%
1.25%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
10
10
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Voltage-Max
12.12 V
12.24 V
Output Voltage-Min
11.88 V
11.76 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
METAL
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Protections
CURRENT
CURRENT
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
30 W
30 W
Trim/Adjustable Output
NO
NO
Base Number Matches
3
3
Compare ATW2812D/ES-MSTR with alternatives
Compare ATW2812D/HB with alternatives