5962-9210901HZX
vs
ATW2812D/ESPBF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ADVANCED ANALOG
INFINEON TECHNOLOGIES AG
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
40 V
40 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
28 V
28 V
JESD-30 Code
R-XDFM-P
R-XDMA-P10
Number of Functions
1
1
Number of Outputs
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
30 W
30 W
Trim/Adjustable Output
NO
NO
Base Number Matches
2
2
Rohs Code
Yes
Additional Feature
ADDITIONAL -12V OUTPUT AVAILABLE
Load Regulation-Max
1.25%
Number of Terminals
10
Output Voltage-Max
12.12 V
Output Voltage-Min
11.88 V
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare 5962-9210901HZX with alternatives