5962-9201001MYC
vs
VIC068A-UM
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
QFP,
|
CERAMIC, QFP-160
|
Pin Count |
160
|
160
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
7
|
7
|
Drive Interface Standard |
IEEE 1014
|
IEEE 1014
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-CQFP-G160
|
S-CQFP-G160
|
JESD-609 Code |
e4
|
e0
|
Length |
28.05 mm
|
28 mm
|
Number of Terminals |
160
|
160
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QFP
|
QFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
2.8 mm
|
2.79 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
MOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
GOLD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
28.05 mm
|
28 mm
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, VME
|
BUS CONTROLLER, VME
|
Base Number Matches |
1
|
4
|
Rohs Code |
|
No
|
Bus Compatibility |
|
68XXX FAMILY
|
Package Equivalence Code |
|
QFP160,1.2SQ
|
Supply Current-Max |
|
150 mA
|
|
|
|
Compare 5962-9201001MYC with alternatives
Compare VIC068A-UM with alternatives