5962-9201001MYC
vs
VIC068A-UMQ
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
|
Part Package Code |
QFP
|
|
Package Description |
QFP,
|
|
Pin Count |
160
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.31.00.01
|
|
Address Bus Width |
7
|
|
Drive Interface Standard |
IEEE 1014
|
|
External Data Bus Width |
8
|
|
JESD-30 Code |
S-CQFP-G160
|
|
JESD-609 Code |
e4
|
|
Length |
28.05 mm
|
|
Number of Terminals |
160
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Code |
QFP
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK
|
|
Qualification Status |
Not Qualified
|
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
2.8 mm
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
GOLD
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
QUAD
|
|
Width |
28.05 mm
|
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, VME
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 5962-9201001MYC with alternatives