There are no models available for this part yet.
Overview of 5962-9201001MYC by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-9201001MYC by Cypress Semiconductor
Part Data Attributes for 5962-9201001MYC by Cypress Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
QFP
|
Package Description
|
QFP,
|
Pin Count
|
160
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
7
|
Drive Interface Standard
|
IEEE 1014
|
External Data Bus Width
|
8
|
JESD-30 Code
|
S-CQFP-G160
|
JESD-609 Code
|
e4
|
Length
|
28.05 mm
|
Number of Terminals
|
160
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
2.8 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
28.05 mm
|
uPs/uCs/Peripheral ICs Type
|
BUS CONTROLLER, VME
|
Alternate Parts for 5962-9201001MYC
This table gives cross-reference parts and alternative options found for 5962-9201001MYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9201001MYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VIC068A-UMB | VME Bus Controller, MOS, CQFP160, CERAMIC, QFP-160 | Cypress Semiconductor | 5962-9201001MYC vs VIC068A-UMB |
VIC068A-UC | Bus Controller, CMOS, CQFP160 | Cypress Semiconductor | 5962-9201001MYC vs VIC068A-UC |
VIC068AUM | VME BUS CONTROLLER, CQFP160, CERAMIC, QFP-160 | Cypress Semiconductor | 5962-9201001MYC vs VIC068AUM |
5962-9201001MYB | VME Bus Controller, CMOS, CQFP160, QFP-160 | Cypress Semiconductor | 5962-9201001MYC vs 5962-9201001MYB |
VIC068A-UMQ | VIC068A-UMQ | Cypress Semiconductor | 5962-9201001MYC vs VIC068A-UMQ |
VIC068A-UM | VME Bus Controller, MOS, CQFP160, CERAMIC, QFP-160 | Cypress Semiconductor | 5962-9201001MYC vs VIC068A-UM |
VIC068AUMB | VME BUS CONTROLLER, CQFP160, CERAMIC, QFP-160 | Cypress Semiconductor | 5962-9201001MYC vs VIC068AUMB |
VIC068A-UMBQ | VIC068A-UMBQ | Cypress Semiconductor | 5962-9201001MYC vs VIC068A-UMBQ |
VIC068A-NC | VME Bus Controller, MOS, PQFP160, PLASTIC, QFP-160 | Cypress Semiconductor | 5962-9201001MYC vs VIC068A-NC |