5962-9161707MYA
vs
SM8R-67024V-45MH
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TELEDYNE E2V (UK) LTD
|
MATRA MHS
|
Part Package Code |
QFP
|
|
Package Description |
FP-84
|
,
|
Pin Count |
84
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
35 ns
|
45 ns
|
I/O Type |
COMMON
|
|
JESD-30 Code |
S-XQFP-F84
|
S-CPGA-P85
|
JESD-609 Code |
e0
|
|
Length |
29.21 mm
|
|
Memory Density |
131072 bit
|
65536 bit
|
Memory IC Type |
MULTI-PORT SRAM
|
MULTI-PORT SRAM
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
84
|
85
|
Number of Words |
8192 words
|
4096 words
|
Number of Words Code |
8000
|
4000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
8KX16
|
4KX16
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
UNSPECIFIED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DFP
|
PGA
|
Package Equivalence Code |
QFL84,1.2SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
GRID ARRAY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
MIL-STD-883 Class B (Modified)
|
Seated Height-Max |
3.56 mm
|
|
Standby Current-Max |
0.03 A
|
|
Standby Voltage-Min |
4.5 V
|
2 V
|
Supply Current-Max |
0.4 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
FLAT
|
PIN/PEG
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
PERPENDICULAR
|
Width |
29.21 mm
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
INTERRUPT FLAG; ARBITER; SEMAPHORE
|
Output Enable |
|
YES
|
|
|
|
Compare 5962-9161707MYA with alternatives
Compare SM8R-67024V-45MH with alternatives