Part Details for 5962-9161707MYA by Teledyne e2v
Overview of 5962-9161707MYA by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9161707MYA | Renesas Electronics Corporation | 8K x 16 Dual-Port RAM | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Part Details for 5962-9161707MYA
5962-9161707MYA CAD Models
5962-9161707MYA Part Data Attributes
|
5962-9161707MYA
Teledyne e2v
Buy Now
|
Compare Parts:
5962-9161707MYA
Teledyne e2v
Dual-Port SRAM, 8KX16, 35ns, CMOS, FP-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | QFP | |
Package Description | FP-84 | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-XQFP-F84 | |
JESD-609 Code | e0 | |
Length | 29.21 mm | |
Memory Density | 131072 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 84 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Equivalence Code | QFL84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.21 mm |
Alternate Parts for 5962-9161707MYA
This table gives cross-reference parts and alternative options found for 5962-9161707MYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9161707MYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7025S35F | Dual-Port SRAM, 8KX16, 35ns, CMOS, FP-84 | Integrated Device Technology Inc | 5962-9161707MYA vs IDT7025S35F |
IDT7025L35F | Dual-Port SRAM, 8KX16, 35ns, CMOS, FP-84 | Integrated Device Technology Inc | 5962-9161707MYA vs IDT7025L35F |
5962-9161708MYC | Dual-Port SRAM, 8KX16, 35ns, CMOS, FP-84 | Integrated Device Technology Inc | 5962-9161707MYA vs 5962-9161708MYC |
5962-9161708MYB | Dual-Port SRAM, 8KX16, 35ns, CMOS, FP-84 | Integrated Device Technology Inc | 5962-9161707MYA vs 5962-9161708MYB |
7025L35F | Dual-Port SRAM, 8KX16, 35ns, CMOS, FP-84 | Integrated Device Technology Inc | 5962-9161707MYA vs 7025L35F |