5962-9161706QZC vs 5962-9161706QZX feature comparison

5962-9161706QZC Atmel Corporation

Buy Now Datasheet

5962-9161706QZX Teledyne e2v

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP E2V TECHNOLOGIES PLC
Part Package Code QFP QFP
Package Description QFF, QFL84,1.2SQ QFF,
Pin Count 84 84
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 45 ns
I/O Type COMMON
JESD-30 Code S-XQFP-F84 S-XQFP-F84
JESD-609 Code e4
Length 29.21 mm 29.21 mm
Memory Density 131072 bit 131072 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 2
Number of Terminals 84 84
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX16 8KX16
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code QFF QFF
Package Equivalence Code QFL84,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534 Class Q MIL-PRF-38535 Class Q
Seated Height-Max 2.89 mm 2.89 mm
Standby Current-Max 0.004 A
Standby Voltage-Min 2 V
Supply Current-Max 0.34 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.21 mm 29.21 mm
Base Number Matches 5 5

Compare 5962-9161706QZC with alternatives

Compare 5962-9161706QZX with alternatives