5962-9161706QZX vs 5962-9161706MYB feature comparison

5962-9161706QZX Teledyne e2v

Buy Now

5962-9161706MYB Integrated Device Technology Inc

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer E2V TECHNOLOGIES PLC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP QFP
Package Description QFF, DFP,
Pin Count 84 84
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 45 ns
JESD-30 Code S-XQFP-F84 S-XQFP-F84
Length 29.21 mm 29.21 mm
Memory Density 131072 bit 131072 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 84 84
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX16 8KX16
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code QFF DFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q MIL-STD-883
Seated Height-Max 2.89 mm 3.56 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.21 mm 29.21 mm
Base Number Matches 5 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 5962-9161706QZX with alternatives

Compare 5962-9161706MYB with alternatives