5962-9153601MYA vs 5962-9153601MYX feature comparison

5962-9153601MYA QP Semiconductor

Buy Now

5962-9153601MYX QP Semiconductor

Buy Now
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer QP SEMICONDUCTOR INC QP SEMICONDUCTOR INC
Part Package Code QFP QFP
Package Description DFP, QFF,
Pin Count 24 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 100K 100K
JESD-30 Code S-XQFP-F24 S-GQFP-F24
JESD-609 Code e0
Length 9.78 mm 9.398 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 1 1
Number of Functions 3 3
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material UNSPECIFIED CERAMIC, GLASS-SEALED
Package Code DFP QFF
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 2.2 ns 2 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 2.16 mm 2.159 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 9.78 mm 9.398 mm
fmax-Min 400 MHz 400 MHz
Base Number Matches 1 1

Compare 5962-9153601MYA with alternatives

Compare 5962-9153601MYX with alternatives