5962-9088108QPX
vs
MXL1013IN8+
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.09 µA
0.038 µA
Bias Current-Max (IIB) @25C
0.06 µA
0.05 µA
Common-mode Reject Ratio-Min
100 dB
Common-mode Reject Ratio-Nom
112 dB
113 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.003 µA
Input Offset Voltage-Max
300 µV
1000 µV
JESD-30 Code
R-GDIP-T8
R-PDIP-T8
JESD-609 Code
e0
e3
Length
9.58 mm
9.375 mm
Low-Bias
NO
NO
Low-Offset
YES
NO
Micropower
YES
YES
Neg Supply Voltage Limit-Max
-20 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
5.08 mm
4.572 mm
Slew Rate-Min
0.45 V/us
0.2 V/us
Slew Rate-Nom
0.65 V/us
0.4 V/us
Supply Current-Max
0.3 mA
1.2 mA
Supply Voltage Limit-Max
20 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Unity Gain BW-Nom
2800
Voltage Gain-Min
100000
500000
Wideband
NO
NO
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Rohs Code
Yes
Moisture Sensitivity Level
1
Package Equivalence Code
DIP8,.3
Compare 5962-9088108QPX with alternatives
Compare MXL1013IN8+ with alternatives