5962-9088108QPA vs MXL1013IN8+ feature comparison

5962-9088108QPA Texas Instruments

Buy Now Datasheet

MXL1013IN8+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.09 µA 0.038 µA
Bias Current-Max (IIB) @25C 0.07 µA 0.05 µA
Common-mode Reject Ratio-Min 90 dB
Common-mode Reject Ratio-Nom 105 dB 113 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.003 µA
Input Offset Voltage-Max 250 µV 1000 µV
JESD-30 Code R-GDIP-T8 R-PDIP-T8
JESD-609 Code e0 e3
Length 9.58 mm 9.375 mm
Low-Bias NO NO
Low-Offset YES NO
Micropower YES YES
Neg Supply Voltage Limit-Max -20 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Power NO NO
Programmable Power NO NO
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 4.572 mm
Slew Rate-Min 0.45 V/us 0.2 V/us
Slew Rate-Nom 0.5 V/us 0.4 V/us
Supply Current-Max 0.6 mA 1.2 mA
Supply Voltage Limit-Max 20 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1700
Voltage Gain-Min 100000 500000
Wideband NO NO
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare 5962-9088108QPA with alternatives

Compare MXL1013IN8+ with alternatives