5962-9081201MGA vs MSK0002 feature comparison

5962-9081201MGA National Semiconductor Corporation

Buy Now Datasheet

MSK0002 MS Kennedy Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MS KENNEDY CORP
Part Package Code BCY TO-5
Package Description , CAN8,.2 , CAN8,.23
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 7 µA
Bandwidth (3dB)-Nom 50 MHz
Bias Current-Max (IIB) @25C 4 µA
Input Offset Voltage-Max 50000 µV 35000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e4
Neg Supply Voltage Limit-Max -18 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -12 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.23
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Slew Rate-Min 250 V/us
Slew Rate-Nom 1200 V/us 400 V/us
Supply Current-Max 20 mA 10 mA
Supply Voltage Limit-Max 18 V 22 V
Supply Voltage-Nom (Vsup) 15 V 12 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD GOLD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 12
Pbfree Code Yes

Compare 5962-9081201MGA with alternatives

Compare MSK0002 with alternatives