5962-9081201MGA vs LM6121H feature comparison

5962-9081201MGA National Semiconductor Corporation

Buy Now Datasheet

LM6121H Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code BCY
Package Description , CAN8,.2 TO-99, CAN8,.2
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 7 µA 4 µA
Bandwidth (3dB)-Nom 50 MHz 50 MHz
Bias Current-Max (IIB) @25C 4 µA 7 µA
Input Offset Voltage-Max 50000 µV 30000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Slew Rate-Min 250 V/us 550 V/us
Slew Rate-Nom 1200 V/us 800 V/us
Supply Current-Max 20 mA 18 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 2
Package Code TO-99

Compare 5962-9081201MGA with alternatives

Compare LM6121H with alternatives