5962-9076502MEX vs DS96F174CN feature comparison

5962-9076502MEX National Semiconductor Corporation

Buy Now Datasheet

DS96F174CN National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP, DIP16,.3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 4 4
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code R-GDIP-T16 R-PDIP-T16
Length 19.43 mm 19.305 mm
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 25 ns 16 ns
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Rohs Code No
High Level Input Current-Max 0.00002 A
JESD-609 Code e0
Moisture Sensitivity Level 1
Out Swing-Min 1.5 V
Output Characteristics 3-STATE
Package Equivalence Code DIP16,.3
Receive Delay-Max
Terminal Finish TIN LEAD

Compare 5962-9076502MEX with alternatives

Compare DS96F174CN with alternatives