Part Details for 5962-9076502MEX by National Semiconductor Corporation
Overview of 5962-9076502MEX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9076502MEX
5962-9076502MEX CAD Models
5962-9076502MEX Part Data Attributes
|
5962-9076502MEX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9076502MEX
National Semiconductor Corporation
IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.43 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 25 ns | |
Width | 7.62 mm |
Alternate Parts for 5962-9076502MEX
This table gives cross-reference parts and alternative options found for 5962-9076502MEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9076502MEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS96F174MJ | National Semiconductor Corporation | Check for Price | IC DUAL LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | 5962-9076502MEX vs DS96F174MJ |
5962-9076502MEX | Texas Instruments | Check for Price | QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 | 5962-9076502MEX vs 5962-9076502MEX |
DS96F174CN | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | 5962-9076502MEX vs DS96F174CN |
DS96F174CJ | Rochester Electronics LLC | Check for Price | QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 | 5962-9076502MEX vs DS96F174CJ |
DS96F174CJ/NOPB | Texas Instruments | Check for Price | QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 | 5962-9076502MEX vs DS96F174CJ/NOPB |
DS96F174CN/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | 5962-9076502MEX vs DS96F174CN/NOPB |
5962-9076502MEA | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | 5962-9076502MEX vs 5962-9076502MEA |
DS96F174CN | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16 | 5962-9076502MEX vs DS96F174CN |
DS96F174MJ | Texas Instruments | Check for Price | DUAL LINE DRIVER, CDIP16, CERAMIC, DIP-16 | 5962-9076502MEX vs DS96F174MJ |
DS96F174MJ/883 | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, CDIP16, CERDIP-16, Line Driver or Receiver | 5962-9076502MEX vs DS96F174MJ/883 |