5962-9054301MXA
vs
TMP82C37AT-5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
TOSHIBA CORP
Part Package Code
QFN
LCC
Package Description
,
QCCJ, LDCC44,.7SQ
Pin Count
44
44
Reach Compliance Code
unknown
unknown
Address Bus Width
16
16
Bus Compatibility
80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800
8085
Clock Frequency-Max
8 MHz
5 MHz
External Data Bus Width
8
8
JESD-30 Code
S-CQCC-N44
S-PQCC-J44
JESD-609 Code
e0
e0
Number of DMA Channels
4
4
Number of Terminals
44
44
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
MILITARY
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
J BEND
Terminal Position
QUAD
QUAD
uPs/uCs/Peripheral ICs Type
DMA CONTROLLER
DMA CONTROLLER
Base Number Matches
3
1
Rohs Code
No
HTS Code
8542.31.00.01
Additional Feature
SINGLE/BLOCK/DEMAND XFR MODES; FIXED & ROTATIONAL PRI INTRPT MODES; DATA XFR RATE [MBYTES/SEC.] = 5
Length
16.5862 mm
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Seated Height-Max
4.52 mm
Supply Current-Max
10 mA
Terminal Pitch
1.27 mm
Width
16.5862 mm
Compare TMP82C37AT-5 with alternatives