TMP82C37AT-5
vs
CA82C37A-5ML
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
NEWBRIDGE MICROSYSTEMS
Part Package Code
LCC
Package Description
QCCJ, LDCC44,.7SQ
,
Pin Count
44
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
SINGLE/BLOCK/DEMAND XFR MODES; FIXED & ROTATIONAL PRI INTRPT MODES; DATA XFR RATE [MBYTES/SEC.] = 5
Address Bus Width
16
16
Bus Compatibility
8085
8080; 8085; 8086; 8088; 80286; 80386; 68000
Clock Frequency-Max
5 MHz
5 MHz
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J44
S-CQCC-N44
JESD-609 Code
e0
Length
16.5862 mm
Number of DMA Channels
4
4
Number of Terminals
44
44
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
QCCN
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.52 mm
Supply Current-Max
10 mA
10 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.5862 mm
uPs/uCs/Peripheral ICs Type
DMA CONTROLLER
DMA CONTROLLER
Base Number Matches
1
1
ECCN Code
3A001.A.2.C
Compare TMP82C37AT-5 with alternatives
Compare CA82C37A-5ML with alternatives