5962-8997301PC
vs
OPA658PB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
COMLINEAR CORP
BURR-BROWN CORP
Package Description
DIP,
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom
50 dB
Input Offset Voltage-Max
6000 µV
JESD-30 Code
R-GDIP-T8
R-PDIP-T8
JESD-609 Code
e0
e0
Neg Supply Voltage Limit-Max
-7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Nom
800 V/us
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
179000
Width
7.62 mm
Base Number Matches
1
1
Rohs Code
No
Consumer IC Type
VIDEO AMPLIFIER
Compare 5962-8997301PC with alternatives
Compare OPA658PB with alternatives