5962-8994801MMC
vs
XC3020-50CB100M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QFP
QFP
Package Description
GQFF,
GQFF,
Pin Count
100
100
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-CQFP-F100
S-CQFP-F100
JESD-609 Code
e4
Length
19.05 mm
19.05 mm
Number of Terminals
100
100
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
GQFF
GQFF
Package Equivalence Code
TPAK100,2.6SQ,25
TPAK100,2.6SQ,25
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, GUARD RING
FLATPACK, GUARD RING
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
3.429 mm
2.921 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD
Terminal Form
FLAT
FLAT
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
19.05 mm
19.05 mm
Base Number Matches
1
2
Additional Feature
256 FLIP-FLOPS; TYP. GATES = 1000-1500; POWER-DOWN SUPPLY CURRENT = 50UA
Clock Frequency-Max
50 MHz
Number of CLBs
64
Number of Equivalent Gates
1000
Number of Inputs
64
Number of Outputs
64
Organization
64 CLBS, 1000 GATES
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Compare 5962-8994801MMC with alternatives
Compare XC3020-50CB100M with alternatives